Category | Current Rating (Max) 900mA |
Manufacturer Tamura | DC Resistance (DCR) (Max) 520mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Size / Dimension 0.886" L x 0.709" W (22.50mm x 18.00mm) |
Part Status Obsolete | Height (Max) 1.102" (28.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 10 mH @ 1 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7412-RC | Bourns Inc. | 0 | 7412-RC-ND | 1,12121 € | Similar |