CMF-6033 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 0
Unit Price: 3,23000 €
Datasheet
Image for CMF-6033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF-6033

DigiKey Part Number
CMF-6033-ND
Manufacturer
Manufacturer Product Number
CMF-6033
Description
CMC 3.3MH 2A 2LN
Customer Reference
Detailed Description
3.3 mH @ 1 kHz 2 Line Common Mode Choke 2A DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
-
Size / Dimension
0.886" L x 0.709" W (22.50mm x 18.00mm)
Height (Max)
1.102" (28.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes