Similar

Category | Current Rating (Max) 450mA |
Manufacturer Tamura | DC Resistance (DCR) (Max) 1.36Ohm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Size / Dimension 0.689" L x 0.630" W (17.50mm x 16.00mm) |
Part Status Obsolete | Height (Max) 0.807" (20.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 10 mH @ 1 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7412-RC | Bourns Inc. | 0 | 7412-RC-ND | 1,12121 € | Similar |
| B82730U3451A020 | TDK | 12.364 | 495-4384-ND | 1,41000 € | Similar |