Similar

Category | Current Rating (Max) 800mA |
Manufacturer Tamura | DC Resistance (DCR) (Max) 440mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.689" L x 0.630" W (17.50mm x 16.00mm) |
Number of Lines 2 | Height (Max) 0.807" (20.50mm) |
Inductance @ Frequency 3.3 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UU10LFNP-B332 | Sumida America Inc. | 0 | 308-1393-ND | 1,40590 € | Similar |