AAD130SD-60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 171
Unit Price: 197,87000 €
Datasheet

Similar


TDK-Lambda
In Stock: 30
Unit Price: 150,05000 €
Datasheet
Image for AAD130SD-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAD130SD-60

DigiKey Part Number
AAD130SD-60-ND
Manufacturer
Manufacturer Product Number
AAD130SD-60
Description
AC/DC CONVERTER 24V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
PFC, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.14" W x 1.25" H (127.0mm x 79.8mm x 31.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Minimum Load Required
Yes
Current - Output 1
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABC200-1024GBel Power Solutions171179-2431-ND197,87000 €Similar
NV1-1G000TDK-Lambda30285-NV1-1G000-ND150,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes