
Category | Power (Watts) 12 W |
Manufacturer Tamura | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 4.10" L x 2.44" W x 2.44" H (103.0mm x 62.0mm x 62.0mm) |
Voltage - Output 24V | Approval Agency cULus |
Current - Output (Max) 500mA |

