
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 4.10" L x 2.44" W x 2.44" H (103.0mm x 62.0mm x 62.0mm) | |
Approval Agency | cULus | |
Weight | - |

