
Category | Current - Output (Max) 800mA |
Manufacturer Tamura | Power (Watts) 16 W |
Series | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm |
Form Wall Mount | Size / Dimension 2.07" L x 2.28" W x 3.58" H (52.5mm x 58.0mm x 91.0mm) |
Input Type Fixed Blade | Approval Agency cULus |
Voltage - Input 120VAC | Input Connector NEMA 1-15P |
Voltage - Output 20VAC | Cord Length 72" (1.83m) |

