
830AS03175 | |
|---|---|
DigiKey Part Number | MT7161-ND |
Manufacturer | |
Manufacturer Product Number | 830AS03175 |
Description | AC/DC WALL MOUNT ADAPTER 3V 5.3W |
Customer Reference | |
Detailed Description | 3V 5.3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Power (Watts) 5.3 W |
Manufacturer Tamura | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 3.58" L x 2.28" W x 2.07" H (91.0mm x 58.0mm x 52.5mm) |
Voltage - Output 3V | Approval Agency cULus |
Current - Output (Max) 1.75A |

