
816AR4201 | |
|---|---|
DigiKey Part Number | 816AR4201-ND |
Manufacturer | |
Manufacturer Product Number | 816AR4201 |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Current - Output (Max) 600mA |
Manufacturer Tamura | Power (Watts) 3 W |
Part Status Obsolete | Polarization Negative Center |
Region Utilized North America | Applications ITE (Commercial) |
Form Wall Mount (Class II) | Operating Temperature 0°C ~ 40°C |
Input Type Fixed Blade | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Voltage - Input 120VAC | Cord Length 72" (1.83m) |
Voltage - Output 5V | Input Connector NEMA 1-15P |

