3FS-256 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 0
Unit Price: 6,32000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 9,26890 €
Datasheet
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
3FS-212
3FS-212
What are Transformers? How Do They Work? - Another Teaching Moment

3FS-256

DigiKey Part Number
MT2233-ND
Manufacturer
Manufacturer Product Number
3FS-256
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tube
Power - Max
1.1VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V
Size / Dimension
35.56mm L x 31.00mm W
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Height - Seated (Max)
25.40mm
Current - Output (Max)
Parallel 40mA, Series 20mA
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F56-020Triad Magnetics0237-1839-ND6,32000 €Similar
ST-2-56Signal Transformer0ST-2-56-ND9,26890 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4803,11529 €1.495,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,11529 €
Unit Price with VAT:3,70720 €