




3FS-228 | |
|---|---|
DigiKey Part Number | MT2221-ND |
Manufacturer | |
Manufacturer Product Number | 3FS-228 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 80mA, Series 40mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 80mA, Series 40mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 25.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,15452 € | 1.514,17 € |
| Unit Price without VAT: | 3,15452 € |
|---|---|
| Unit Price with VAT: | 3,75388 € |



