3FL30-400 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 26
Unit Price: 13,90000 €
Datasheet

Direct


Signal Transformer
In Stock: 8
Unit Price: 21,47000 €
Datasheet
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 800mA, Series 400mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 800mA, Series 400mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

3FL30-400

DigiKey Part Number
MT1123-ND
Manufacturer
Manufacturer Product Number
3FL30-400
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 800mA, Series 400mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
12VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
63.50mm L x 50.80mm W
Voltage - Secondary (Full Load)
Parallel 17V, Series 34V
Height - Seated (Max)
27.05mm
Current - Output (Max)
Parallel 800mA, Series 400mA
Voltage - Isolation
1500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP30-400Triad Magnetics26237-1005-ND13,90000 €Direct
LP-30-400Signal Transformer8595-1334-ND21,47000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,14000 €17,14 €
1015,44200 €154,42 €
3214,63781 €468,41 €
6414,17656 €907,30 €
12813,72805 €1.757,19 €
25613,29234 €3.402,84 €
51212,86918 €6.589,02 €
Manufacturers Standard Package
Unit Price without VAT:17,14000 €
Unit Price with VAT:20,39660 €