3FL20-600 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 48
Unit Price: 13,69000 €
Datasheet

Direct


Signal Transformer
In Stock: 20
Unit Price: 21,00000 €
Datasheet
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

3FL20-600

DigiKey Part Number
MT1115-ND
Manufacturer
Manufacturer Product Number
3FL20-600
Description
PWR XFMR LAMINATED 12VA TH
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 1.2A, Series 600mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
63.50mm L x 50.80mm W
Height - Seated (Max)
27.05mm
Voltage - Isolation
1500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes