


3FD-548 | |
|---|---|
DigiKey Part Number | MT2128-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-548 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.52mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 9,64000 € | 96,40 € |
| 25 | 9,24640 € | 231,16 € |
| 50 | 8,95720 € | 447,86 € |
| 100 | 8,67610 € | 867,61 € |
| 250 | 8,31616 € | 2.079,04 € |
| 500 | 8,05280 € | 4.026,40 € |
| 1.000 | 7,79699 € | 7.796,99 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |




