Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 220mA, Series 110mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 220mA, Series 110mA Through Hole
3FD-412
3FD-412
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-456

DigiKey Part Number
MT2131-ND
Manufacturer
Manufacturer Product Number
3FD-456
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 220mA, Series 110mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 220mA, Series 110mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.50mm L x 34.83mm W
Height - Seated (Max)
38.00mm
Voltage - Isolation
2500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,21000 €8,21 €
107,40900 €74,09 €
257,10720 €177,68 €
506,88600 €344,30 €
1006,67070 €667,07 €
2506,39500 €1.598,75 €
5006,19318 €3.096,59 €
1.0005,99697 €5.996,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,76990 €