Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 100mA, Series 50mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 100mA, Series 50mA Through Hole
3FD-316
3FD-316
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-348

DigiKey Part Number
MT2126-ND
Manufacturer
Manufacturer Product Number
3FD-348
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 100mA, Series 50mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 100mA, Series 50mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.56mm L x 31.00mm W
Height - Seated (Max)
32.10mm
Voltage - Isolation
2500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,08000 €5,08 €
104,58600 €45,86 €
254,40160 €110,04 €
604,23050 €253,83 €
1204,09900 €491,88 €
3003,93063 €1.179,19 €
5403,82576 €2.065,91 €
1.0203,71507 €3.789,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €