




3FD-336 | |
|---|---|
DigiKey Part Number | MT2122-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-336 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 130mA, Series 65mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 130mA, Series 65mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 32.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,58600 € | 45,86 € |
| 25 | 4,40160 € | 110,04 € |
| 60 | 4,23050 € | 253,83 € |
| 120 | 4,09900 € | 491,88 € |
| 300 | 3,93063 € | 1.179,19 € |
| 540 | 3,82576 € | 2.065,91 € |
| 1.020 | 3,71507 € | 3.789,37 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

