




3FD-248 | |
|---|---|
DigiKey Part Number | MT2125-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-248 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 46mA, Series 23mA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 46mA, Series 23mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,10000 € | 41,00 € |
| 25 | 3,93480 € | 98,37 € |
| 80 | 3,73313 € | 298,65 € |
| 160 | 3,61713 € | 578,74 € |
| 320 | 3,50419 € | 1.121,34 € |
| 560 | 3,41521 € | 1.912,52 € |
| 1.040 | 3,31912 € | 3.451,88 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |



