
2LG07ACZC11SP | |
|---|---|
DigiKey Part Number | 132-2LG07ACZC11SP-ND |
Manufacturer | |
Manufacturer Product Number | 2LG07ACZC11SP |
Description | GATE DRIVER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Voltage - Isolation | 5000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 86,06000 € | 2.581,80 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

