
2LG07ACDC11MP | |
|---|---|
DigiKey Part Number | 132-2LG07ACDC11MP-ND |
Manufacturer | |
Manufacturer Product Number | 2LG07ACDC11MP |
Description | GATE DRIVER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge Inverter Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | Half Bridge Inverter | |
Voltage - Isolation | 5000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 159,35633 € | 4.780,69 € |
| Unit Price without VAT: | 159,35633 € |
|---|---|
| Unit Price with VAT: | 189,63403 € |

