


2DD180206C | |
|---|---|
DigiKey Part Number | 132-2DD180206C-ND |
Manufacturer | |
Manufacturer Product Number | 2DD180206C |
Description | DC DC CONVERTER 18V -2V 3.2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -2V 160mA, 160mA 13.5V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2DD180206C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 160mA, 160mA | |
Power (Watts) | 3.2 W | |
Voltage - Isolation | 5 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.65" L x 1.57" W x 0.49" H (42.0mm x 40.0mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,31000 € | 52,31 € |
| 5 | 48,33200 € | 241,66 € |
| 10 | 46,85000 € | 468,50 € |
| 25 | 45,07600 € | 1.126,90 € |
| 50 | 43,86160 € | 2.193,08 € |
| 120 | 42,46975 € | 5.096,37 € |
| Unit Price without VAT: | 52,31000 € |
|---|---|
| Unit Price with VAT: | 62,24890 € |

