


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 13V ~ 28V | |
Logic Voltage - VIL, VIH | 1.65V, 3.85V | |
Current - Peak Output (Source, Sink) | 43A, 43A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 500ns, 500ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,49000 € | 77,49 € |
| 10 | 60,45600 € | 604,56 € |
| 120 | 59,16625 € | 7.099,95 € |
| Unit Price without VAT: | 77,49000 € |
|---|---|
| Unit Price with VAT: | 92,21310 € |

