Image for 212AS18006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212AS18006

DigiKey Part Number
MT7153-ND
Manufacturer
Manufacturer Product Number
212AS18006
Description
AC/DC WALL MNT ADAPTER 18V 1.1W
Customer Reference
Detailed Description
18V 1.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
18V
Current - Output (Max)
60mA
Power (Watts)
1.1 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.50" L x 1.57" W x 1.40" H (63.5mm x 40.0mm x 35.5mm)
Approval Agency
cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable