150 µH Unshielded Toroidal Inductor 3 A 107mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPO-3.0-150

DigiKey Part Number
1295-1172-ND
Manufacturer
Manufacturer Product Number
DPO-3.0-150
Description
FIXED IND 150UH 3A 107 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Toroidal Inductor 3 A 107mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
107mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
0.984" Dia x 0.472" W (25.00mm x 12.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7001,61536 €1.130,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61536 €
Unit Price with VAT:1,92228 €