
DPO-2.0-68 | |
|---|---|
DigiKey Part Number | 1295-1170-ND |
Manufacturer | |
Manufacturer Product Number | DPO-2.0-68 |
Description | FIXED IND 68UH 2A 89 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 2 A 89mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.591" Dia x 0.315" W (15.00mm x 8.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17410 € | 1.174,10 € |
| Unit Price without VAT: | 1,17410 € |
|---|---|
| Unit Price with VAT: | 1,39718 € |

