DPO-1.0-330 | |
|---|---|
DigiKey Part Number | 1295-1167-ND |
Manufacturer | |
Manufacturer Product Number | DPO-1.0-330 |
Description | FIXED IND 330UH 1A 193 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 1 A 193mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 193mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.787" Dia x 0.354" W (20.00mm x 9.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71271 € | 1.712,71 € |
| Unit Price without VAT: | 1,71271 € |
|---|---|
| Unit Price with VAT: | 2,03812 € |