
CAF-3.1-1.2 | |
|---|---|
DigiKey Part Number | 1295-1144-ND |
Manufacturer | |
Manufacturer Product Number | CAF-3.1-1.2 |
Description | CMC 1.2MH 3.1A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.1A DCR 44mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 44mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,71567 € | 2.036,75 € |
| Unit Price without VAT: | 2,71567 € |
|---|---|
| Unit Price with VAT: | 3,23165 € |

