18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 868mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAF-0.6-18

DigiKey Part Number
1295-1141-ND
Manufacturer
Manufacturer Product Number
CAF-0.6-18
Description
CMC 18MH 600MA 2LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 868mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
18 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
868mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.669" W (17.50mm x 17.00mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5002,09177 €3.137,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09177 €
Unit Price with VAT:2,48921 €