
AS-407 | |
|---|---|
DigiKey Part Number | AS-407TG-ND |
Manufacturer | |
Manufacturer Product Number | AS-407 |
Description | CURR SENSE XFMR 1:500 80A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 A 1:500 Current Sense Transformer 20kHz ~ 200kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 80 A | |
ET (Volt-Time) | 7500VµS | |
Turns Ratio - Primary:Secondary | 1:500 | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,90731 € | 2.215,24 € |
| Unit Price without VAT: | 5,90731 € |
|---|---|
| Unit Price with VAT: | 7,02970 € |

