15 A 1:200 Current Sense Transformer 20kHz ~ 200kHz 4.5Ohm Secondary Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-102

DigiKey Part Number
1295-1122-ND
Manufacturer
Manufacturer Product Number
AS-102
Description
CURR SENSE XFMR 1:200 15A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 A 1:200 Current Sense Transformer 20kHz ~ 200kHz 4.5Ohm Secondary Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
15 A
ET (Volt-Time)
700VµS
Turns Ratio - Primary:Secondary
1:200
Current Ratio
-
DC Resistance (DCR)
4.5Ohm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max)
0.803" (20.40mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.5001,98616 €4.965,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98616 €
Unit Price with VAT:2,36353 €