
AP-1500 | |
|---|---|
DigiKey Part Number | 1295-1202-ND |
Manufacturer | |
Manufacturer Product Number | AP-1500 |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 120Ohm Max Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1500:1 | |
DC Resistance (DCR) | 120Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,03014 € | 7.575,35 € |
| Unit Price without VAT: | 3,03014 € |
|---|---|
| Unit Price with VAT: | 3,60587 € |

