AC10(60,75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1060

DigiKey Part Number
1295-AC1060-ND
Manufacturer
Manufacturer Product Number
AC1060
Description
CURR SENSE XFMR 60A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
60 A Current Sense Transformer 50/60Hz 24Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Box
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
60 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
24Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.500" L x 0.626" W (38.10mm x 15.90mm)
Height - Seated (Max)
1.500" (38.10mm)
Termination Style
PC Pin
Weight
0.144 lb (65.32 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.550
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,86000 €8,86 €
107,99900 €79,99 €
257,67400 €191,85 €
507,43500 €371,75 €
1257,12936 €891,17 €
2506,90528 €1.726,32 €
5006,68746 €3.343,73 €
1.0006,47571 €6.475,71 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,54340 €