
AC1040 | |
|---|---|
DigiKey Part Number | 1295-1092-ND |
Manufacturer | |
Manufacturer Product Number | AC1040 |
Description | CURR SENSE XFMR 40A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 A Current Sense Transformer 50/60Hz 49.3Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AC1040 Models |
Category | Current Ratio 1000:1 |
Manufacturer Talema Group LLC | DC Resistance (DCR) 49.3Ohm |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 1.374" L x 0.563" W (34.90mm x 14.30mm) |
Part Status Active | Height - Seated (Max) 1.374" (34.90mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.104 lb (47.17 g) |
Current Rating (Amps) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,67300 € | 66,73 € |
| 25 | 6,40280 € | 160,07 € |
| 50 | 6,20420 € | 310,21 € |
| 140 | 5,91886 € | 828,64 € |
| 280 | 5,73314 € | 1.605,28 € |
| 560 | 5,55255 € | 3.109,43 € |
| 1.120 | 5,37702 € | 6.022,26 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |


