


70085K | |
|---|---|
DigiKey Part Number | 1295-1019-ND |
Manufacturer | |
Manufacturer Product Number | 70085K |
Description | PWR XFMR TOROIDAL 50VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 2.272A, Series 1.136A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 2.272A, Series 1.136A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 82.40mm L x 82.40mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 54,67389 € | 984,13 € |
| Unit Price without VAT: | 54,67389 € |
|---|---|
| Unit Price with VAT: | 65,06193 € |

