Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 278mA, Series 139mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 278mA, Series 139mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

70024K

DigiKey Part Number
1295-1008-ND
Manufacturer
Manufacturer Product Number
70024K
Description
PWR XFMR TOROIDAL 5VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 278mA, Series 139mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 278mA, Series 139mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
49.70mm L x 49.70mm W
Height - Seated (Max)
19.50mm
Voltage - Isolation
4000Vrms
Weight
0.254 lb (115.21 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12020,17667 €2.421,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,17667 €
Unit Price with VAT:24,01024 €