


70020K | |
|---|---|
DigiKey Part Number | 1295-1005-ND |
Manufacturer | |
Manufacturer Product Number | 70020K |
Description | PWR XFMR TOROIDAL 5VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 714mA, Series 357mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 714mA, Series 357mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.254 lb (115.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 24 | 21,06333 € | 505,52 € |
| 48 | 20,39875 € | 979,14 € |
| 72 | 20,01847 € | 1.441,33 € |
| 120 | 19,54850 € | 2.345,82 € |
| 264 | 18,84261 € | 4.974,45 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |

