Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 106mA, Series 53mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 106mA, Series 53mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

70003K

DigiKey Part Number
1295-1038-ND
Manufacturer
Manufacturer Product Number
70003K
Description
PWR XFMR TOROIDAL 1.6VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 106mA, Series 53mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Talema Group LLC
Center Tap
No
Series
Power - Max
1.6VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Toroidal
Size / Dimension
39.60mm L x 39.60mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
18.50mm
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 106mA, Series 53mA
Weight
0.157 lb (71.21 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17517,32909 €3.032,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,32909 €
Unit Price with VAT:20,62162 €