


62075 | |
|---|---|
DigiKey Part Number | 1295-1111-ND |
Manufacturer | |
Manufacturer Product Number | 62075 |
Description | PWR XFMR TOROIDAL 35VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.59A, Series 795mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 1.59A, Series 795mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 35VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,82000 € | 47,82 € |
| 12 | 42,64333 € | 511,72 € |
| 30 | 40,86467 € | 1.225,94 € |
| 54 | 39,75889 € | 2.146,98 € |
| 102 | 38,59333 € | 3.936,52 € |
| Unit Price without VAT: | 47,82000 € |
|---|---|
| Unit Price with VAT: | 56,90580 € |

