Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 5A, Series 2.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 5A, Series 2.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

62070

DigiKey Part Number
1295-1081-ND
Manufacturer
Manufacturer Product Number
62070
Description
PWR XFMR TOROIDAL 35VA CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 5A, Series 2.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Current - Output (Max)
Parallel 5A, Series 2.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
35VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
4000Vrms
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
148,49000 €48,49 €
1243,23833 €518,86 €
3041,43400 €1.243,02 €
5440,31296 €2.176,90 €
10239,13127 €3.991,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,49000 €
Unit Price with VAT:57,70310 €