


62063 | |
|---|---|
DigiKey Part Number | 1295-1088-ND |
Manufacturer | |
Manufacturer Product Number | 62063 |
Description | PWR XFMR TOROIDAL 25VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 1.664A, Series 832mA Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer Talema Group LLC | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tray | Power - Max 25VA |
Part Status Active | Mounting Type Chassis Mount |
Type Toroidal | Termination Style Wire Leads |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.50mm |
Voltage - Secondary (Full Load) Parallel 15V, Series 30V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.664A, Series 832mA | Weight 0.856 lb (388.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,29000 € | 42,29 € |
| 16 | 37,22000 € | 595,52 € |
| 32 | 36,04000 € | 1.153,28 € |
| 56 | 35,11179 € | 1.966,26 € |
| 104 | 34,11077 € | 3.547,52 € |
| 256 | 32,70078 € | 8.371,40 € |
| Unit Price without VAT: | 42,29000 € |
|---|---|
| Unit Price with VAT: | 50,32510 € |

