


62052 | |
|---|---|
DigiKey Part Number | 1295-1064-ND |
Manufacturer | |
Manufacturer Product Number | 62052 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.25A, Series 625mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.25A, Series 625mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 24.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.578 lb (262.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,81000 € | 37,81 € |
| 10 | 34,02500 € | 340,25 € |
| 30 | 32,33500 € | 970,05 € |
| 50 | 31,57540 € | 1.578,77 € |
| 100 | 30,57050 € | 3.057,05 € |
| 250 | 29,28708 € | 7.321,77 € |
| Unit Price without VAT: | 37,81000 € |
|---|---|
| Unit Price with VAT: | 44,99390 € |





