


62050 | |
|---|---|
DigiKey Part Number | 1295-1070-ND |
Manufacturer | |
Manufacturer Product Number | 62050 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 2.142A, Series 1.071A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 2.142A, Series 1.071A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 24.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.578 lb (262.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 € | 37,75 € |
| 10 | 33,96500 € | 339,65 € |
| 30 | 32,27867 € | 968,36 € |
| 50 | 31,52040 € | 1.576,02 € |
| 100 | 30,51730 € | 3.051,73 € |
| 250 | 29,23604 € | 7.309,01 € |
| Unit Price without VAT: | 37,75000 € |
|---|---|
| Unit Price with VAT: | 44,92250 € |

