


62032 | |
|---|---|
DigiKey Part Number | 1295-1053-ND |
Manufacturer | |
Manufacturer Product Number | 62032 |
Description | PWR XFMR TOROIDAL 7VA CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 584mA, Series 292mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 584mA, Series 292mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 10 | 24,01100 € | 240,11 € |
| 25 | 23,01520 € | 575,38 € |
| 50 | 22,28620 € | 1.114,31 € |
| 100 | 21,57820 € | 2.157,82 € |
| 300 | 21,42593 € | 6.427,78 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

