Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 714mA, Series 357mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 714mA, Series 357mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

62020

DigiKey Part Number
1295-1108-ND
Manufacturer
Manufacturer Product Number
62020
Description
PWR XFMR TOROIDAL 5VA CHAS MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 714mA, Series 357mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Current - Output (Max)
Parallel 714mA, Series 357mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
5VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
18.00mm
Voltage - Isolation
4000Vrms
Weight
0.254 lb (115.21 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,82000 €30,82 €
1527,22333 €408,35 €
3026,36400 €790,92 €
6025,52850 €1.531,71 €
10524,87162 €2.611,52 €
25523,86145 €6.084,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,82000 €
Unit Price with VAT:36,67580 €