


62012 | |
|---|---|
DigiKey Part Number | 1295-1107-ND |
Manufacturer | |
Manufacturer Product Number | 62012 |
Description | PWR XFMR TOROIDAL 3.2VA CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 266mA, Series 133mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 266mA, Series 133mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 17.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.197 lb (89.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 24,25733 € | 2.910,88 € |
| Unit Price without VAT: | 24,25733 € |
|---|---|
| Unit Price with VAT: | 28,86622 € |

