Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 458mA, Series 229mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 458mA, Series 229mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

62010

DigiKey Part Number
1295-1103-ND
Manufacturer
Manufacturer Product Number
62010
Description
PWR XFMR TOROIDAL 3.2VA CHAS MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 458mA, Series 229mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Talema Group LLC
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tray
Power - Max
3.2VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Toroidal
Termination Style
Wire Leads
Voltage - Primary
115V, 230V
Height - Seated (Max)
17.50mm
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 458mA, Series 229mA
Weight
0.197 lb (89.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12023,84858 €2.861,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,84858 €
Unit Price with VAT:28,37981 €