MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs
Taiyo Yuden XMK432B7222KY-TE 2000 V EIA 1812 MLCC | Datasheet Preview

XMK432B7222KY-TE

DigiKey Part Number
587-XMK432B7222KY-TETR-ND - Tape & Reel (TR)
587-XMK432B7222KY-TECT-ND - Cut Tape (CT)
587-XMK432B7222KY-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMK432B7222KY-TE
Description
CAP CER 2200PF 2KV X7R 1812
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XMK432B7222KY-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65600 €6,56 €
500,51520 €25,76 €
1000,47180 €47,18 €
5000,42776 €213,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37602 €376,02 €
2.0000,35738 €714,76 €
3.0000,34805 €1.044,15 €
5.0000,33770 €1.688,50 €
7.0000,33165 €2.321,55 €
10.0000,32583 €3.258,30 €
12.0000,32307 €3.876,84 €
24.0000,31378 €7.530,72 €
25.0000,31329 €7.832,25 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €