-1,45mm.jpg)
-1,45mm.jpg)


XMK432B7222KY-TE | |
|---|---|
DigiKey Part Number | 587-XMK432B7222KY-TETR-ND - Tape & Reel (TR) 587-XMK432B7222KY-TECT-ND - Cut Tape (CT) 587-XMK432B7222KY-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMK432B7222KY-TE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMK432B7222KY-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,51520 € | 25,76 € |
| 100 | 0,47180 € | 47,18 € |
| 500 | 0,42776 € | 213,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37602 € | 376,02 € |
| 2.000 | 0,35738 € | 714,76 € |
| 3.000 | 0,34805 € | 1.044,15 € |
| 5.000 | 0,33770 € | 1.688,50 € |
| 7.000 | 0,33165 € | 2.321,55 € |
| 10.000 | 0,32583 € | 3.258,30 € |
| 12.000 | 0,32307 € | 3.876,84 € |
| 24.000 | 0,31378 € | 7.530,72 € |
| 25.000 | 0,31329 € | 7.832,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

