


UVK105CH2R7JW-F | |
|---|---|
DigiKey Part Number | 587-1017-2-ND - Tape & Reel (TR) 587-1017-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UVK105CH2R7JW-F |
Description | CAP CER 2.7PF 50V C0H 0402 |
Customer Reference | |
Detailed Description | 2.7 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | UVK105CH2R7JW-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,02040 € | 1,02 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

